There are no models available for this part yet.
Overview of QMK316B7683KL-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QMK316B7683KL-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC1712
|
Newark | Cap ,midhigh Vol,1206,250V, x7R,0.068Uf10%,t&r Rohs Compliant: Yes |Taiyo Yuden QMK316B7683KL-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now | |
DISTI #
587-5204-1-ND
|
DigiKey | CAP CER 0.068UF 250V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220 In Stock |
|
$0.0506 / $0.2900 | Buy Now | |
DISTI #
QMK316B7683KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor 0.068uF 250V 10% 1206 Emboss T/R - Tape and Reel (Alt: QMK316B7683KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0640 / $0.0721 | Buy Now | |
DISTI #
963-QMK316B7683KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASQ31LSB7683KT RPLCMT PN 250V 0.068uF X7R 1206 10% RoHS: Compliant | 1529 |
|
$0.0530 / $0.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0540 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.068uF ±10% - 250VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0475 / $0.0748 | Buy Now | ||
DISTI #
32731212
|
Verical | Cap Ceramic 0.068uF 250V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 286 Package Multiple: 1 | Americas - 3975 |
|
$0.0763 / $0.1133 | Buy Now | |
DISTI #
C1S758100343391
|
Chip1Stop | Cap Ceramic 0.068uF 250V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3975 |
|
$0.0587 / $0.1540 | Buy Now |
CAD Models for QMK316B7683KL-T by TAIYO YUDEN
Part Data Attributes for QMK316B7683KL-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.025
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for QMK316B7683KL-T
This table gives cross-reference parts and alternative options found for QMK316B7683KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK316B7683KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASQ31LSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7683KL-T vs MBASQ31LSB7683KTNA01 |
MBASQ31LSB7683KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7683KL-T vs MBASQ31LSB7683KTNA18 |
MCASQ31LSB7683KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7683KL-T vs MCASQ31LSB7683KTNA1J |
C3216X7R2E683KB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | QMK316B7683KL-T vs C3216X7R2E683KB |
1206C683K251BT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | QMK316B7683KL-T vs 1206C683K251BT |
1206B683K251C | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | QMK316B7683KL-T vs 1206B683K251C |
SH31B683K251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | QMK316B7683KL-T vs SH31B683K251CG |
MSASQ31LSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7683KL-T vs MSASQ31LSB7683KTNA01 |
MCASQ31LSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7683KL-T vs MCASQ31LSB7683KTNA01 |
1206B683K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | QMK316B7683KL-T vs 1206B683K251CT |