There are no models available for this part yet.
Overview of QMK212B7682MGHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QMK212B7682MGHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QMK212B7682MGHT-ND
|
DigiKey | CAP CER 6800PF 250V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0751 | Buy Now | |
DISTI #
QMK212B7682MGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0068uF 250V 20% 0805 Emboss T/R - Tape and Reel (Alt: QMK212B7682MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0649 / $0.0732 | Buy Now | |
DISTI #
963-QMK212B7682MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASQ21GSB7682MT RPLCMT PN 250V 6800pF X7R 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0530 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0548 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 6800pF ±20% - 250VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0496 / $0.0711 | Buy Now | ||
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ |
CAD Models for QMK212B7682MGHT by TAIYO YUDEN
Part Data Attributes for QMK212B7682MGHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.025
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for QMK212B7682MGHT
This table gives cross-reference parts and alternative options found for QMK212B7682MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK212B7682MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R2E682M125AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | QMK212B7682MGHT vs C2012X7R2E682M125AA |
QMK212B7682MG-T | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 250V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | QMK212B7682MGHT vs QMK212B7682MG-T |
CGA4J3X7R2E682M125AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | QMK212B7682MGHT vs CGA4J3X7R2E682M125AA |
MMASQ21GSB7682MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7682MGHT vs MMASQ21GSB7682MTNA18 |
MSASQ21GSB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7682MGHT vs MSASQ21GSB7682MTNA01 |
MCASQ21GSB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7682MGHT vs MCASQ21GSB7682MTNA01 |
MBASQ21GSB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7682MGHT vs MBASQ21GSB7682MTNA01 |
MLASQ21GSB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7682MGHT vs MLASQ21GSB7682MTNA01 |
MCASQ21GSB7682MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7682MGHT vs MCASQ21GSB7682MTNA1J |
MMASQ21GSB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7682MGHT vs MMASQ21GSB7682MTNA01 |