There are no models available for this part yet.
Overview of QMK212B7223KGHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QMK212B7223KGHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC1686
|
Newark | Cap ,midhigh Vol,0805,250V, x7R,0.022Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden QMK212B7223KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0680 | Buy Now | |
DISTI #
587-5180-1-ND
|
DigiKey | CAP CER 0.022UF 250V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.2500 | Buy Now | |
DISTI #
QMK212B7223KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: QMK212B7223KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0420 / $0.0474 | Buy Now | |
DISTI #
963-QMK212B7223KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASQ21GSB7223KT RPLCMT PN 250V 0.022uF X7R 0805 AEC-Q200 RoHS: Compliant | 1175 |
|
$0.0350 / $0.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0355 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 250VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0315 / $0.0492 | Buy Now | ||
DISTI #
54686801
|
Verical | Cap Ceramic 0.022uF 250V X7R 10% Pad SMD 0805 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 578 Package Multiple: 1 | Americas - 610 |
|
$0.0541 | Buy Now | |
Ameya Holding Limited | CAP CER 0.022UF 250V X7R 0805 | 3000-Authorized Distributor |
|
RFQ | |||
DISTI #
C1S758100367814
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 610 |
|
$0.0433 / $0.0811 | Buy Now |
CAD Models for QMK212B7223KGHT by TAIYO YUDEN
Part Data Attributes for QMK212B7223KGHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.025
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for QMK212B7223KGHT
This table gives cross-reference parts and alternative options found for QMK212B7223KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK212B7223KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ21BR72E223KXJ3L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QMK212B7223KGHT vs GCJ21BR72E223KXJ3L |
MBJCQ21GBB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7223KGHT vs MBJCQ21GBB7223KTPA18 |
0805PC223KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | QMK212B7223KGHT vs 0805PC223KAT1A |
MCJCQ21GBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7223KGHT vs MCJCQ21GBB7223KTPA01 |
AC0805KKX7RYBB223 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | QMK212B7223KGHT vs AC0805KKX7RYBB223 |
CGA4J3X7R2E223K125AE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | QMK212B7223KGHT vs CGA4J3X7R2E223K125AE |
GCJ21BR72E223KXJ3K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | QMK212B7223KGHT vs GCJ21BR72E223KXJ3K |
CC0805KKX7RYBB223 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 250V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | QMK212B7223KGHT vs CC0805KKX7RYBB223 |
CS0805KKX7RYBB223 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | QMK212B7223KGHT vs CS0805KKX7RYBB223 |
MBASQ21GSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7223KGHT vs MBASQ21GSB7223KTNA18 |
Related Parts for QMK212B7223KGHT
-
CGA4J3X7R2E223K125AAFixed Capacitors
-
RC0603FR-078K25LFixed Resistors
-
CDRH50D20T150NP-470MCFixed Inductors
-
US1MDFQ-13Rectifier Diodes
-
MMZ1608S601ATA00Data Line Filters
-
STP60NF06LPower Field-Effect Transistors
-
LM2594MX-5.0Switching Regulator or Controllers
-
TA7812FLinear Regulator ICs
-
AD629BRZOperational Amplifiers