Part Details for QMK212B7152KDHT by TAIYO YUDEN
Overview of QMK212B7152KDHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK212B7152KDHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3279
|
Newark | Cap, Mlcc, 0805, 250V, X7R, 0.0015Uf10%, T&r Rohs Compliant: Yes |Taiyo Yuden QMK212B7152KDHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0630 | Buy Now |
DISTI #
QMK212B7152KDHT-ND
|
DigiKey | CAP CER 1500PF 250V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0469 | Buy Now |
DISTI #
QMK212B7152KDHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: QMK212B7152KDHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0367 / $0.0413 | Buy Now |
DISTI #
963-QMK212B7152KDHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASQ219SB7152KT RPLCMT PN 250V 1500pF X7R 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0310 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0310 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 250VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0335 / $0.0401 | Buy Now |
Part Details for QMK212B7152KDHT
QMK212B7152KDHT CAD Models
QMK212B7152KDHT Part Data Attributes
|
QMK212B7152KDHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK212B7152KDHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for QMK212B7152KDHT
This table gives cross-reference parts and alternative options found for QMK212B7152KDHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK212B7152KDHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASQ219SB7152KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7152KDHT vs MCASQ219SB7152KTNA1J |
MBASQ219SB7152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7152KDHT vs MBASQ219SB7152KTNA01 |
C2012X7R152KKCS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805 | Darfon Corporation | QMK212B7152KDHT vs C2012X7R152KKCS |
C2012X7R152KKTS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805 | Darfon Corporation | QMK212B7152KDHT vs C2012X7R152KKTS |
C2012X7R152KKWS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805 | Darfon Corporation | QMK212B7152KDHT vs C2012X7R152KKWS |
MSASQ219SB7152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7152KDHT vs MSASQ219SB7152KTNA01 |
MCASQ219SB7152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7152KDHT vs MCASQ219SB7152KTNA01 |
MBASQ219SB7152KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7152KDHT vs MBASQ219SB7152KTNA18 |
C2012X7R152KKAS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805 | Darfon Corporation | QMK212B7152KDHT vs C2012X7R152KKAS |
MMASQ219SB7152KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7152KDHT vs MMASQ219SB7152KTNA18 |