Part Details for QM30DY-H by Mitsubishi Electric
Overview of QM30DY-H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for QM30DY-H
QM30DY-H CAD Models
QM30DY-H Part Data Attributes
|
QM30DY-H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
QM30DY-H
Mitsubishi Electric
Power Bipolar Transistor, 30A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 7 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |
Alternate Parts for QM30DY-H
This table gives cross-reference parts and alternative options found for QM30DY-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QM30DY-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2DI30D-050A | Power Bipolar Transistor, 30A I(C), 600V V(BR)CEO, 2-Element, NPN, Silicon, M208, 7 PIN | Fuji Electric Co Ltd | QM30DY-H vs 2DI30D-050A |