Part Details for QM300HA-24B by Mitsubishi Electric
Overview of QM300HA-24B by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for QM300HA-24B
QM300HA-24B CAD Models
QM300HA-24B Part Data Attributes
|
QM300HA-24B
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
QM300HA-24B
Mitsubishi Electric
Power Bipolar Transistor, 300A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 5 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 300 A | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 750 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1980 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |