Part Details for QM20TD-H by Mitsubishi Electric
Overview of QM20TD-H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for QM20TD-H
QM20TD-H CAD Models
QM20TD-H Part Data Attributes:
|
QM20TD-H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
QM20TD-H
Mitsubishi Electric
Power Bipolar Transistor, 20A I(C), 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PUFM-D17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 2000 ns | |
JESD-30 Code | R-PUFM-D17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |
Alternate Parts for QM20TD-H
This table gives cross-reference parts and alternative options found for QM20TD-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QM20TD-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG20G6EL1 | TRANSISTOR 20 A, 450 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-64A1A, 15 PIN, BIP General Purpose Power | Toshiba America Electronic Components | QM20TD-H vs MG20G6EL1 |
6DI20C-050 | Power Bipolar Transistor, 20A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, M604, 15 PIN | Fuji Electric Co Ltd | QM20TD-H vs 6DI20C-050 |
KED24502 | Power Bipolar Transistor, 20A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, D42, 17 PIN | Powerex Power Semiconductors | QM20TD-H vs KED24502 |