Part Details for QM10-26R(L)-PR1(02) by Hirose Electric Co Ltd
Overview of QM10-26R(L)-PR1(02) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Part Details for QM10-26R(L)-PR1(02)
QM10-26R(L)-PR1(02) CAD Models
QM10-26R(L)-PR1(02) Part Data Attributes
|
QM10-26R(L)-PR1(02)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QM10-26R(L)-PR1(02)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED, HIGH DENSITY, LATCHED, PANEL MOUNT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.417 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.332 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.07 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.778 mm | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |