-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QLS6B-FKW-CNSNSF043 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1280
|
Newark | Full Rank, Tape&reel Rohs Compliant: Yes |Cree Led QLS6B-FKW-CNSNSF043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3277 |
|
$0.3330 / $0.3930 | Buy Now |
DISTI #
01AC7665
|
Newark | Full Rank, Tape&reel |Cree Led QLS6B-FKW-CNSNSF043 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3630 | Buy Now |
DISTI #
QLS6B-FKW-CNSNSF043CT-ND
|
DigiKey | LED RGB 6PLCC SMD R/A Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18342 In Stock |
|
$0.3320 / $0.4300 | Buy Now |
DISTI #
QLS6B-FKW-CNSNSF043
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/540/480nm 30/20/20mA 6-Pin PLCC T/R - Tape and Reel (Alt: QL... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Reel |
18000 |
|
$0.2196 | Buy Now |
DISTI #
07AH1280
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/540/480nm 30/20/20mA 6-Pin PLCC T/R - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Ammo Pack |
2487 Partner Stock |
|
$0.5340 / $0.9680 | Buy Now |
DISTI #
941-QLS6BFKWNSNSF043
|
Mouser Electronics | Multi-Color LEDs RGB RoHS: Compliant | 68137 |
|
$0.2980 / $0.4300 | Buy Now |
DISTI #
V36:1790_16598499
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2441 | Americas - 144000 |
|
$0.2932 / $0.3108 | Buy Now |
DISTI #
E54:1762_10903705
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks Date Code: 2337 | Europe - 108000 |
|
$0.2491 / $0.2578 | Buy Now |
DISTI #
86317670
|
Verical | LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2441 | Americas - 144000 |
|
$0.2932 / $0.3108 | Buy Now |
DISTI #
71280709
|
Verical | LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 108000 |
|
$0.2491 / $0.2578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QLS6B-FKW-CNSNSF043
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
QLS6B-FKW-CNSNSF043
Cree, Inc.
Triple Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Date Of Intro | 2016-09-27 | |
Samacsys Manufacturer | CREE LED | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.17 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES |