Part Details for QLCD250Q910F1GV001T by Johanson Technology Inc
Overview of QLCD250Q910F1GV001T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QLCD250Q910F1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-QLCD250Q910F1GV001TCT-ND
|
DigiKey | CAP CER 91PF 25V NP0 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23142 In Stock |
|
$0.1811 / $0.4500 | Buy Now |
Part Details for QLCD250Q910F1GV001T
QLCD250Q910F1GV001T CAD Models
QLCD250Q910F1GV001T Part Data Attributes
|
QLCD250Q910F1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QLCD250Q910F1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for QLCD250Q910F1GV001T
This table gives cross-reference parts and alternative options found for QLCD250Q910F1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLCD250Q910F1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L910FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000091 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | QLCD250Q910F1GV001T vs 250R05L910FT4Y |
250R05L910FV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | QLCD250Q910F1GV001T vs 250R05L910FV4T |
GRT0335C1E910FA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | QLCD250Q910F1GV001T vs GRT0335C1E910FA02D |
250R05L910FT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000091uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | QLCD250Q910F1GV001T vs 250R05L910FT4T |
250R05L910FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000091uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | QLCD250Q910F1GV001T vs 250R05L910FT4Y |
250R05L910FG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | QLCD250Q910F1GV001T vs 250R05L910FG4W |
250R05L910FC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0201, | Johanson Technology Inc | QLCD250Q910F1GV001T vs 250R05L910FC4S |
GRM0335C1E910FD01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QLCD250Q910F1GV001T vs GRM0335C1E910FD01J |
250R05L910FV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | QLCD250Q910F1GV001T vs 250R05L910FV4W |
GRT0335C1E910FA02W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000091 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | QLCD250Q910F1GV001T vs GRT0335C1E910FA02W |