QL484RT.A2A1
QT Optoelectronics
Description: Single Color LED, Red, Clear, T-1, 3mm,

Overview of QL484RT.A2A1 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R7FA2A1AB3CFJ#AA0 Renesas Electronics Corporation 32-bit Microcontrollers with 48MHz Arm® Cortex®-M23 and Integration of 24-bit Sigma-Delta ADC
R7FA2A1AB3CNF#AC0 Renesas Electronics Corporation 32-bit Microcontrollers with 48MHz Arm® Cortex®-M23 and Integration of 24-bit Sigma-Delta ADC
R7FA2A1AB3CNE#AC0 Renesas Electronics Corporation 32-bit Microcontrollers with 48MHz Arm® Cortex®-M23 and Integration of 24-bit Sigma-Delta ADC

CAD Models for QL484RT.A2A1 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL484RT.A2A1 by QT Optoelectronics

QL484RT.A2A1
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
RED
Configuration
SINGLE
Lens Type
CLEAR
Luminous Intensity-Nom
0.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.8 mm
Packing Method
AMMO PACK
Peak Wavelength
660 nm
Shape
CYLINDRICAL
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
180 deg
Want to compare parts?
  1. QL484RT.A2A1
    QT Optoelectronics
    Single Color LED, Red, Clear, T-1, 3mm,
    VS

Alternate Parts for QL484RT.A2A1

This table gives cross-reference parts and alternative options found for QL484RT.A2A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL484RT.A2A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL484RT.A3R1 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A3R1
QL484RT.A1A1 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A1A1
QL484RT.A2R1 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A2R1
QL484RT.A2A2 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A2A2
QL484RT.A3R2 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A3R2
QL484RT.C3R2 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C3R2
QL484RT.A2A0 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A2A0
QL484RT.C1A0 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C1A0
QL484RT.A3A1 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A3A1
QL484RT.C3A2 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C3A2
Part Number Description Manufacturer Compare
QL484RT.C1A0 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C1A0
QL484RT.C2R0 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C2R0
QL484RT.C3A0 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C3A0
QL484RT.C1R2 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C1R2
QL484RT.C3A2 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C3A2
QL484RT.C2A1 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C2A1
QL484RT.A3A1 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A3A1
QL484RT.A2A2 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A2A2
QL484RT.A3R1 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.A3R1
QL484RT.C1A1 Single Color LED, Red, Clear, T-1, 3mm, QT Optoelectronics QL484RT.A2A1 vs QL484RT.C1A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL484RT.A2A1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL484RT.A2A1 by QT Optoelectronics

  • Please alert me when QL484RT.A2A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL484RT.A2A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL484RT.A2A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL484RT.A2A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL484RT.A2A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL484RT.A2A1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: