Datasheets
QL4016-4PFN100I by: QuickLogic Corporation

Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100

Part Details for QL4016-4PFN100I by QuickLogic Corporation

Overview of QL4016-4PFN100I by QuickLogic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for QL4016-4PFN100I

QL4016-4PFN100I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QL4016-4PFN100I Part Data Attributes

QL4016-4PFN100I QuickLogic Corporation
Buy Now Datasheet
Compare Parts:
QL4016-4PFN100I QuickLogic Corporation Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer QUICKLOGIC CORP
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Clock Frequency-Max 238 MHz
Combinatorial Delay of a CLB-Max 2.624 ns
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of CLBs 320
Number of Equivalent Gates 61280
Number of Inputs 82
Number of Logic Cells 320
Number of Outputs 74
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 320 CLBS, 61280 GATES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for QL4016-4PFN100I

This table gives cross-reference parts and alternative options found for QL4016-4PFN100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL4016-4PFN100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QL3012R-1PF100C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL3012R-1PF100C
QL4016-1PFN100I Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL4016-1PFN100I
QL3012R-1PF100I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL3012R-1PF100I
QL4016-0PFN100M Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL4016-0PFN100M
QL4016-3PF100C Field Programmable Gate Array, 320 CLBs, 61280 Gates, 349.7MHz, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL4016-3PF100C
QL4016-2PFN100C Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL4016-2PFN100C
QL4016-0PFN100I Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL4016-0PFN100I
QL4016-2PF100C Field Programmable Gate Array, 320 CLBs, 61280 Gates, 307.7MHz, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL4016-2PF100C
QL4016-4PFN100C Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL4016-4PFN100C
QL3012R-3PF100C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, TQFP-100 QuickLogic Corporation QL4016-4PFN100I vs QL3012R-3PF100C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL4016-4PFN100I by QuickLogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL4016-4PFN100I by QuickLogic Corporation

Select Manufacturer
Which Manufacturer of QL4016-4PFN100I would you like to use for your alert(s)?
  • Please alert me when QL4016-4PFN100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL4016-4PFN100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL4016-4PFN100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL4016-4PFN100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL4016-4PFN100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL4016-4PFN100I by QuickLogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: