Part Details for QL4016-1CF100C by QuickLogic Corporation
Overview of QL4016-1CF100C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL4016-1CF100C
QL4016-1CF100C CAD Models
QL4016-1CF100C Part Data Attributes
|
QL4016-1CF100C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL4016-1CF100C
QuickLogic Corporation
Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, CQFP100, CERAMIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | QFP | |
Package Description | QFF, TPAK100,2.6SQ,25 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 238 MHz | |
Combinatorial Delay of a CLB-Max | 4.8 ns | |
JESD-30 Code | S-CQFP-F100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 320 | |
Number of Equivalent Gates | 61280 | |
Number of Inputs | 82 | |
Number of Logic Cells | 320 | |
Number of Outputs | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 320 CLBS, 61280 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK100,2.6SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for QL4016-1CF100C
This table gives cross-reference parts and alternative options found for QL4016-1CF100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL4016-1CF100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL4016-1CF100M/883 | Field Programmable Gate Array, 320 CLBs, 16000 Gates, CMOS, CQFP100, 0.025 INCH PITCH, CERAMIC, MO-113, QFP-100 | QuickLogic Corporation | QL4016-1CF100C vs QL4016-1CF100M/883 |
QL4016-1CF100M | Field Programmable Gate Array, 320 CLBs, 16000 Gates, 320-Cell, CMOS, CQFP100, 0.025 INCH PITCH, CERAMIC, MO-113, QFP-100 | QuickLogic Corporation | QL4016-1CF100C vs QL4016-1CF100M |