QL335HD.D4A2
QT Optoelectronics
Description: Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm,

Overview of QL335HD.D4A2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for QL335HD.D4A2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL335HD.D4A2 by QT Optoelectronics

QL335HD.D4A2
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
BRIGHT RED
Configuration
SINGLE
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
2 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
AMMO PACK
Peak Wavelength
697 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
45 deg
Want to compare parts?
  1. QL335HD.D4A2
    QT Optoelectronics
    Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for QL335HD.D4A2

This table gives cross-reference parts and alternative options found for QL335HD.D4A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL335HD.D4A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL335HD.D5R0 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.D5R0
QL335HD.D4R0 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.D4R0
QL335HD.F6R1 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.F6R1
QL335HD.B5A0 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.B5A0
QL332HD.F5A0 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL332HD.F5A0
QL332HD.D5A1 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL332HD.D5A1
QL332HD.F4R2 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL332HD.F4R2
QL335HD.F5R0 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.F5R0
QL335HD.F4R1 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.F4R1
QL332HD.D6R2 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL332HD.D6R2
Part Number Description Manufacturer Compare
QL335HD.B5A1 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.B5A1
QL335HD.D4A0 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.D4A0
QL335HD.F5R2 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.F5R2
QL335HD.B4R1 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.B4R1
QL332HD.F6A2 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL332HD.F6A2
QL335HD.F6A0 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.F6A0
QL332HD.B4A1 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL332HD.B4A1
QL332HD.B5A1 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL332HD.B5A1
QL335HD.D4A1 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL335HD.D4A1
QL332HD.D4R2 Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics QL335HD.D4A2 vs QL332HD.D4R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL335HD.D4A2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL335HD.D4A2 by QT Optoelectronics

  • Please alert me when QL335HD.D4A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL335HD.D4A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL335HD.D4A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL335HD.D4A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL335HD.D4A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL335HD.D4A2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: