QL335HC.E3R2
QT Optoelectronics
Description: Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm,

Overview of QL335HC.E3R2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QL335HC.E3R2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL335HC.E3R2 by QT Optoelectronics

QL335HC.E3R2
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
BRIGHT RED
Configuration
SINGLE
Lens Type
RED CLEAR
Luminous Intensity-Nom
10 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TR
Peak Wavelength
697 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
20 deg
Want to compare parts?
  1. QL335HC.E3R2
    QT Optoelectronics
    Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm,
    VS

Alternate Parts for QL335HC.E3R2

This table gives cross-reference parts and alternative options found for QL335HC.E3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL335HC.E3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL332HC.C1R2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.C1R2
QL335HC.C2R1 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.C2R1
QL335HC.C1A1 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.C1A1
QL332HC.C3R0 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.C3R0
QL335HC.C1A0 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.C1A0
QL335HC.E2R2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.E2R2
QL332HC.E2R1 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.E2R1
QL335HC.E3A2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.E3A2
QL332HC.E1A2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.E1A2
QL332HC.A1R1 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.A1R1
Part Number Description Manufacturer Compare
QL332HC.C3R2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.C3R2
QL332HC.A3A2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.A3A2
QL335HC.C1R1 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.C1R1
QL335HC.C1R0 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.C1R0
QL335HC.E3A2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.E3A2
QL332HC.E2R1 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.E2R1
QL332HC.A3R2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.A3R2
QL332HC.A2R0 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.A2R0
QL335HC.C3A2 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL335HC.C3A2
QL332HC.C1R1 Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QL335HC.E3R2 vs QL332HC.C1R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL335HC.E3R2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL335HC.E3R2 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of QL335HC.E3R2 would you like to use for your alert(s)?
  • Please alert me when QL335HC.E3R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL335HC.E3R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL335HC.E3R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL335HC.E3R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL335HC.E3R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL335HC.E3R2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: