Part Details for QL3012-4PF144I by QuickLogic Corporation
Overview of QL3012-4PF144I by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL3012-4PF144I
QL3012-4PF144I CAD Models
QL3012-4PF144I Part Data Attributes
|
QL3012-4PF144I
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL3012-4PF144I
QuickLogic Corporation
Field Programmable Gate Array, 320 CLBs, 12000 Gates, 377.1MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 377.1 MHz | |
Combinatorial Delay of a CLB-Max | 2.624 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 320 | |
Number of Equivalent Gates | 12000 | |
Number of Inputs | 118 | |
Number of Logic Cells | 320 | |
Number of Outputs | 110 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 320 CLBS, 12000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for QL3012-4PF144I
This table gives cross-reference parts and alternative options found for QL3012-4PF144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL3012-4PF144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL3012-4PFN144I | Field Programmable Gate Array, 320 CLBs, 12000 Gates, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, LEAD FREE, TQFP-144 | QuickLogic Corporation | QL3012-4PF144I vs QL3012-4PFN144I |
QL3012-4PF144C | Field Programmable Gate Array, 320 CLBs, 12000 Gates, 384.6MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144 | QuickLogic Corporation | QL3012-4PF144I vs QL3012-4PF144C |