QL202HD
Description: Single Color LED, Red, Diffused, T-1, 3mm,

Overview of QL202HD by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for QL202HD by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 17 1450
  • 17 $0.3000
  • 51 $0.1500
  • 335 $0.0900
$0.0900 / $0.3000 Buy Now
Quest Components T-1 SINGLE COLOR LED, RED, 3 mm 1160
  • 1 $0.4000
  • 51 $0.1200
  • 418 $0.0800
$0.0800 / $0.4000 Buy Now

CAD Models for QL202HD by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL202HD by Fairchild Semiconductor Corporation

QL202HD
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.015 A
Forward Voltage-Max
2.1 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Luminous Intensity-Nom
1.6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.2 mm
Packing Method
BOX
Peak Wavelength
697 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
70 deg
Want to compare parts?
  1. QL202HD
    Fairchild Semiconductor Corporation
    Single Color LED, Red, Diffused, T-1, 3mm,
    VS

Alternate Parts for QL202HD

This table gives cross-reference parts and alternative options found for QL202HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL202HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL202HD QL202HD, QT Optoelectronics QL202HD vs QL202HD

Related Parts for QL202HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL202HD by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL202HD by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of QL202HD would you like to use for your alert(s)?
  • Please alert me when QL202HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL202HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL202HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL202HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL202HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL202HD by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: