Part Details for QL2020-1PB352C by QuickLogic Corporation
Overview of QL2020-1PB352C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL2020-1PB352C
QL2020-1PB352C CAD Models
QL2020-1PB352C Part Data Attributes
|
QL2020-1PB352C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL2020-1PB352C
QuickLogic Corporation
Field Programmable Gate Array, 1440 CLBs, 20000 Gates, CMOS, PBGA352, PLASTIC, BGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 20000 TO 25500 | |
JESD-30 Code | S-PBGA-B352 | |
Number of CLBs | 1440 | |
Number of Equivalent Gates | 20000 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1440 CLBS, 20000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |