Programmable Logic
QL16X24B-1PL84M
QuickLogic Corporation
Description: Field Programmable Gate Array, 384 CLBs, 4000 Gates, CMOS, PQCC84, PLASTIC, LCC-84

Overview of QL16X24B-1PL84M by QuickLogic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

CAD Models for QL16X24B-1PL84M by QuickLogic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL16X24B-1PL84M by QuickLogic Corporation

QL16X24B-1PL84M
QuickLogic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
MAX 68 I/OS
Combinatorial Delay of a CLB-Max
8.268 ns
JESD-30 Code
S-PQCC-J84
Length
29.3116 mm
Number of CLBs
384
Number of Equivalent Gates
4000
Number of Terminals
84
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
384 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
Want to compare parts?
  1. QL16X24B-1PL84M
    QuickLogic Corporation
    Field Programmable Gate Array, 384 CLBs, 4000 Gates, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL16X24B-1PL84M by QuickLogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL16X24B-1PL84M by QuickLogic Corporation

Select Manufacturer
Which Manufacturer of QL16X24B-1PL84M would you like to use for your alert(s)?
  • Please alert me when QL16X24B-1PL84M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL16X24B-1PL84M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL16X24B-1PL84M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL16X24B-1PL84M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL16X24B-1PL84M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL16X24B-1PL84M by QuickLogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: