Datasheets
QL16X24B-1PL84M/883C by: QuickLogic Corporation

Field Programmable Gate Array, 384 CLBs, 7000 Gates, 150MHz, CMOS, PQCC84, PLASTIC, LCC-84

Part Details for QL16X24B-1PL84M/883C by QuickLogic Corporation

Overview of QL16X24B-1PL84M/883C by QuickLogic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

Part Details for QL16X24B-1PL84M/883C

QL16X24B-1PL84M/883C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QL16X24B-1PL84M/883C Part Data Attributes

QL16X24B-1PL84M/883C QuickLogic Corporation
Buy Now Datasheet
Compare Parts:
QL16X24B-1PL84M/883C QuickLogic Corporation Field Programmable Gate Array, 384 CLBs, 7000 Gates, 150MHz, CMOS, PQCC84, PLASTIC, LCC-84
Part Life Cycle Code Obsolete
Ihs Manufacturer QUICKLOGIC CORP
Part Package Code LCC
Package Description QCCJ,
Pin Count 84
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Clock Frequency-Max 150 MHz
Combinatorial Delay of a CLB-Max 2.652 ns
JESD-30 Code S-PQCC-J84
Length 29.3116 mm
Number of CLBs 384
Number of Equivalent Gates 7000
Number of Terminals 84
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 384 CLBS, 7000 GATES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 29.3116 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL16X24B-1PL84M/883C by QuickLogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL16X24B-1PL84M/883C by QuickLogic Corporation

Select Manufacturer
Which Manufacturer of QL16X24B-1PL84M/883C would you like to use for your alert(s)?
  • Please alert me when QL16X24B-1PL84M/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL16X24B-1PL84M/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL16X24B-1PL84M/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL16X24B-1PL84M/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL16X24B-1PL84M/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL16X24B-1PL84M/883C by QuickLogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: