Trigger Devices
QK006LH4
Description: Alternistor TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of QK006LH4 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for QK006LH4 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # QK006LH4-ND
DigiKey TRIAC ALTERNISTOR 1KV 6A TO220 Lead time: 14 Weeks Container: Bulk Limited Supply - Call
Buy Now

CAD Models for QK006LH4 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QK006LH4 by Littelfuse Inc

QK006LH4
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
25 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
35 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
6 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1000 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. QK006LH4
    Littelfuse Inc
    Alternistor TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for QK006LH4

This table gives cross-reference parts and alternative options found for QK006LH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QK006LH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QK006LH4TP Alternistor TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc QK006LH4 vs QK006LH4TP
Part Number Description Manufacturer Compare
QK006R5TP 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc QK006LH4 vs QK006R5TP
QK006L5 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc QK006LH4 vs QK006L5
QK006L5TP 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc QK006LH4 vs QK006L5TP
QK006RH4 Alternistor TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc QK006LH4 vs QK006RH4
QK006R5 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc QK006LH4 vs QK006R5
QK006LH4TP Alternistor TRIAC, 1000V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc QK006LH4 vs QK006LH4TP

Related Parts for QK006LH4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QK006LH4 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QK006LH4 by Littelfuse Inc

  • Please alert me when QK006LH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QK006LH4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QK006LH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QK006LH4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QK006LH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QK006LH4 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: