Part Details for QJ4016NH2RP by Littelfuse Inc
Overview of QJ4016NH2RP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for QJ4016NH2RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6723
|
Newark | Triac, 16A, 400V, 0.5W, To-263-3 Rohs Compliant: Yes |Littelfuse QJ4016NH2RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$3.1500 | Buy Now |
DISTI #
34AC4644
|
Newark | Alternistor High Tj 400V 16A To263/ Tr Rohs Compliant: Yes |Littelfuse QJ4016NH2RP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.6700 | Buy Now |
DISTI #
F10295CT-ND
|
DigiKey | TRIAC ALTERNISTOR 400V 16A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
456 In Stock |
|
$2.0211 / $4.5900 | Buy Now |
DISTI #
576-QJ4016NH2RP
|
Mouser Electronics | Triacs 40V 16A 10mA HI TEMP TO-263 (D2 -Pak) RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
V79:2366_27370105
|
Arrow Electronics | TRIAC Diode 400V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1751 | Americas - 1000 |
|
$1.4040 | Buy Now |
DISTI #
66418923
|
Verical | TRIAC Diode 400V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1751 | Americas - 1000 |
|
$1.4040 | Buy Now |
DISTI #
QJ4016NH2RP
|
TTI | Triacs 40V 16A 10mA HI TEMP TO-263 (D2 -Pak) Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.0200 | Buy Now |
Part Details for QJ4016NH2RP
QJ4016NH2RP CAD Models
QJ4016NH2RP Part Data Attributes
|
QJ4016NH2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ4016NH2RP
Littelfuse Inc
Alternistor TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |