Part Details for QJ4004D4RP by Littelfuse Inc
Overview of QJ4004D4RP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QJ4004D4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3670
|
Newark | Triac, 400V, 4A, To-252Aa Rohs Compliant: Yes |Littelfuse QJ4004D4RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 442 |
|
$1.0600 / $1.6000 | Buy Now |
DISTI #
79AC7301
|
Newark | High Tj 400V 4A Triac To252/ Tr |Littelfuse QJ4004D4RP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7230 / $0.8530 | Buy Now |
DISTI #
F11726CT-ND
|
DigiKey | TRIAC 400V 4A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2444 In Stock |
|
$0.6787 / $1.9800 | Buy Now |
DISTI #
576-QJ4004D4RP
|
Mouser Electronics | Triacs 4A 400v Std Triacs TO-252 D-PAK RoHS: Compliant | 0 |
|
$0.7760 / $1.6300 | Order Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
QJ4004D4RP
|
TTI | Triacs 4A 400v Std Triacs TO-252 D-PAK Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7140 | Buy Now |
Part Details for QJ4004D4RP
QJ4004D4RP CAD Models
QJ4004D4RP Part Data Attributes
|
QJ4004D4RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ4004D4RP
Littelfuse Inc
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.4 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 4 A | |
Reference Standard | MIL-STD-750 | |
Repetitive Peak Off-state Leakage Current-Max | 5 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |