Part Details for QHZ-23B-70 by Crane Electronics
Overview of QHZ-23B-70 by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QHZ-23B-70
QHZ-23B-70 CAD Models
QHZ-23B-70 Part Data Attributes
|
QHZ-23B-70
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
QHZ-23B-70
Crane Electronics
Splitter And Combiner, 47MHz Min, 94MHz Max, 0.75dB Insertion Loss-Max, HERMETIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | HERMETIC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 94 MHz | |
Operating Frequency-Min | 47 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |
Alternate Parts for QHZ-23B-70
This table gives cross-reference parts and alternative options found for QHZ-23B-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QHZ-23B-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QHZ-23B-70 | 47MHz - 94MHz RF/MICROWAVE SPLITTER AND COMBINER, 0.75dB INSERTION LOSS, HERMETIC | Interpoint | QHZ-23B-70 vs QHZ-23B-70 |