Part Details for QHDZ-2H-0.45G by Merrimac Industries Inc
Overview of QHDZ-2H-0.45G by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for QHDZ-2H-0.45G
QHDZ-2H-0.45G CAD Models
QHDZ-2H-0.45G Part Data Attributes
|
QHDZ-2H-0.45G
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
QHDZ-2H-0.45G
Merrimac Industries Inc
90 Degree Hybrid Coupler, 350MHz Min, 525MHz Max, 0.3dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50.97 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 525 MHz | |
Operating Frequency-Min | 350 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.15 |