QFSS-032-04.25-L-D-DP-A-GP
Samtec Inc
Description: Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,

Overview of QFSS-032-04.25-L-D-DP-A-GP by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HN1D05FE Toshiba Electronic Devices & Storage Corporation Switching Diode, 400 V, 0.1 A, ES6
P3LP-157L Coilcraft Inc Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3
P3LP-604L Coilcraft Inc Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3

Price & Stock for QFSS-032-04.25-L-D-DP-A-GP by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark 0.635 Mm Q2 Shielded Ground Plane Socket Strip Rohs Compliant: Yes |Samtec QFSS-032-04.25-L-D-DP-A-GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $21.9300
  • 10 $19.8400
  • 25 $19.0300
  • 50 $17.7500
  • 100 $17.1700
  • 250 $16.2400
  • 500 $15.7800
$15.7800 / $21.9300 Buy Now
DISTI # 3937-QFSS-032-04.25-L-D-DP-A-GP-ND
DigiKey .635MM DOUBLE ROW SHIELDED TERMI Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT 27
In Stock
  • 1 $39.7500
  • 10 $37.6360
  • 25 $36.2180
  • 50 $35.3272
  • 100 $28.1091
$28.1091 / $39.7500 Buy Now
DISTI # QFSS-032-04.25-L-D-DP-A-GP-ND
DigiKey .635MM DOUBLE ROW SHIELDED TERMI Min Qty: 1 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 26 $19.9200
$19.9200 Buy Now
DISTI # QFSS-032-04.25-L-D
Avnet Americas Conn Differential Pair SKT 64 POS 0.635mm Solder ST SMD - Trays (Alt: QFSS-032-04.25-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
  • 1 $21.8600
  • 10 $20.7000
  • 25 $19.9200
  • 50 $19.4300
  • 100 $15.4600
$15.4600 / $21.8600 Buy Now
DISTI # 200-SS0320425LDDPAGP
Mouser Electronics Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip RoHS: Compliant 0
  • 1 $21.8600
  • 10 $20.7000
  • 26 $19.9200
  • 52 $19.4300
  • 104 $15.4600
  • 260 $14.1400
  • 520 $11.4900
$11.4900 / $21.8600 Order Now
Onlinecomponents.com 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant 0
  • 1 $25.6000
  • 10 $22.7600
  • 26 $22.0600
  • 52 $21.0800
  • 104 $16.1000
  • 260 $14.7000
  • 520 $12.2600
$12.2600 / $25.6000 Buy Now
DISTI # 000000000002682039
Sager Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip Min Qty: 1 0
  • 1 $21.8600
  • 10 $20.7000
  • 25 $19.9200
  • 50 $19.4300
  • 100 $15.4600
  • 250 $14.1400
$14.1400 / $21.8600 Buy Now
Master Electronics 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant 0
  • 1 $25.6000
  • 10 $22.7600
  • 26 $22.0600
  • 52 $21.0800
  • 104 $16.1000
  • 260 $14.7000
  • 520 $12.2600
$12.2600 / $25.6000 Buy Now
DISTI # 5cd911ebcd7c1c4c3868ff44
Samtec 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tray 0
  • 1 $21.8650
  • 10 $20.6980
  • 25 $19.9210
  • 50 $19.4350
  • 100 $15.4610
  • 250 $14.1370
  • 500 $11.4890
  • 1,000 $8.8400
$8.8400 / $21.8650 Buy Now

CAD Models for QFSS-032-04.25-L-D-DP-A-GP by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QFSS-032-04.25-L-D-DP-A-GP by Samtec Inc

QFSS-032-04.25-L-D-DP-A-GP
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Additional Feature
SHIELDED, Q2
Board Mounting Option
PEG
Body Breadth
0.32 inch
Body Depth
0.293 inch
Body Length
2.17 inch
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .14
Mounting Option 2
GUIDE HOLE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.48 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.8 A
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
64
Want to compare parts?
  1. QFSS-032-04.25-L-D-DP-A-GP
    Samtec Inc
    Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
    VS

Alternate Parts for QFSS-032-04.25-L-D-DP-A-GP

This table gives cross-reference parts and alternative options found for QFSS-032-04.25-L-D-DP-A-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFSS-032-04.25-L-D-DP-A-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESQT-132-02-G-D-475 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs ESQT-132-02-G-D-475
ESQT-132-02-G-D-535 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs ESQT-132-02-G-D-535
ESQT-132-02-F-D-500 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs ESQT-132-02-F-D-500
SD-132-G-7 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs SD-132-G-7
SFMC-132-L3-S-D Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs SFMC-132-L3-S-D
SFMC-132-L2-S-D Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs SFMC-132-L2-S-D
ESQ-132-14-G-D-020 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs ESQ-132-14-G-D-020
SFMC-132-L3-S-D-K Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs SFMC-132-L3-S-D-K
TD-132-G-L-1 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs TD-132-G-L-1
ESQ-132-39-G-D-010 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc QFSS-032-04.25-L-D-DP-A-GP vs ESQ-132-39-G-D-010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QFSS-032-04.25-L-D-DP-A-GP by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QFSS-032-04.25-L-D-DP-A-G... by Samtec Inc

Select Manufacturer
Which Manufacturer of QFSS-032-04.25-L-D-DP-A-G... would you like to use for your alert(s)?
  • Please alert me when QFSS-032-04.25-L-D-DP-A-G... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QFSS-032-04.25-L-D-DP-A-G... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QFSS-032-04.25-L-D-DP-A-G... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QFSS-032-04.25-L-D-DP-A-G... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QFSS-032-04.25-L-D-DP-A-G....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QFSS-032-04.25-L-D-DP-A-GP by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: