Part Details for QFP5RN1N14PTBB by Radiall
Overview of QFP5RN1N14PTBB by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for QFP5RN1N14PTBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-QFP5RN1N14PTBB
|
Mouser Electronics | Rectangular MIL Spec Connectors RECEPTACLE BOX MOUNT WITH PIN NON-ENVIRONMENTAL 14#22 INSERT WITH TIN FINISH RIGHT ANGLE PC TAIL CONTACTS | 0 |
|
$66.7900 / $82.5500 | Order Now |
Part Details for QFP5RN1N14PTBB
QFP5RN1N14PTBB CAD Models
QFP5RN1N14PTBB Part Data Attributes
|
QFP5RN1N14PTBB
Radiall
Buy Now
Datasheet
|
Compare Parts:
QFP5RN1N14PTBB
Radiall
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.846 inch | |
Body Depth | 0.997 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 14 |