Part Details for QFP-648-SMTN-TT by 3M Electronics
Overview of QFP-648-SMTN-TT by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for QFP-648-SMTN-TT
QFP-648-SMTN-TT CAD Models
QFP-648-SMTN-TT Part Data Attributes:
|
QFP-648-SMTN-TT
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
QFP-648-SMTN-TT
3M Electronics
QFP64, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP64 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 64 |