QFN6650BFCGNKWS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.025W, 66.5ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0202,

Overview of QFN6650BFCGNKWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for QFN6650BFCGNKWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QFN6650BFCGNKWS by Vishay Intertechnologies

QFN6650BFCGNKWS
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.51 mm
Package Style
SMT
Package Width
0.51 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.025 W
Resistance
66.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. QFN6650BFCGNKWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.025W, 66.5ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0202,
    VS

Alternate Parts for QFN6650BFCGNKWS

This table gives cross-reference parts and alternative options found for QFN6650BFCGNKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFN6650BFCGNKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XQFM1056650BF RES,SMT,THIN FILM,66.5 OHMS,100WV,1% +/-TOL,-50,50PPM TC,0202 CASE Vishay Electro-Films QFN6650BFCGNKWS vs XQFM1056650BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QFN6650BFCGNKWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QFN6650BFCGNKWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of QFN6650BFCGNKWS would you like to use for your alert(s)?
  • Please alert me when QFN6650BFCGNKWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QFN6650BFCGNKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QFN6650BFCGNKWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QFN6650BFCGNKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QFN6650BFCGNKWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QFN6650BFCGNKWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: