Part Details for QF243.0-2500/02 by Vectron International
Overview of QF243.0-2500/02 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QF243.0-2500/02
QF243.0-2500/02 CAD Models
QF243.0-2500/02 Part Data Attributes:
|
QF243.0-2500/02
Vectron International
Buy Now
Datasheet
|
Compare Parts:
QF243.0-2500/02
Vectron International
Crystal Filter, 1 Function(s), 243MHz, 12.5kHz BW(delta f), ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Band Width (+/- delta f) | 12.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 243 MHz | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 8 dB | |
Manufacturer Series | QF243.0-2500/02 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |