Part Details for QF1.4-L0235/05 by Vectron International
Overview of QF1.4-L0235/05 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for QF1.4-L0235/05
QF1.4-L0235/05 CAD Models
QF1.4-L0235/05 Part Data Attributes
|
QF1.4-L0235/05
Vectron International
Buy Now
Datasheet
|
Compare Parts:
QF1.4-L0235/05
Vectron International
Crystal Filter, 1 Function(s), 1.4MHz
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 10 POLE | |
Center or Cutoff Frequency (fo/fc) | 1.4 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 29.2 mm | |
Input/Output Impedance | 1000 OHM//15 | |
Insertion Loss-Max | 4 dB | |
Length | 76 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -15 °C | |
Width | 26 mm |