Part Details for QEUM5110DT3032FREQ1 by Temex Ceramics
Overview of QEUM5110DT3032FREQ1 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QEUM5110DT3032FREQ1
QEUM5110DT3032FREQ1 CAD Models
QEUM5110DT3032FREQ1 Part Data Attributes
|
QEUM5110DT3032FREQ1
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
QEUM5110DT3032FREQ1
Temex Ceramics
Parallel - Fundamental Quartz Crystal, 10MHz Min, 19.999MHz Max, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 19.999 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO |