Part Details for QESM49H4310LT503240.000MHZ by Rakon Limited
Overview of QESM49H4310LT503240.000MHZ by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QESM49H4310LT503240.000MHZ
QESM49H4310LT503240.000MHZ CAD Models
QESM49H4310LT503240.000MHZ Part Data Attributes
|
QESM49H4310LT503240.000MHZ
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QESM49H4310LT503240.000MHZ
Rakon Limited
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Package Description | HC49, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Physical Dimension | 11.4mm x 4.7mm x 5mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for QESM49H4310LT503240.000MHZ
This table gives cross-reference parts and alternative options found for QESM49H4310LT503240.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QESM49H4310LT503240.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QESM49H4310JQ503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310JQ503240.000MHZ |
QESM49H4310FQ503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310FQ503240.000MHZ |
QESM49H4310LO503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310LO503240.000MHZ |
QESM49H4310HM503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310HM503240.000MHZ |
QESM49H4310FT503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310FT503240.000MHZ |
QESM49H4310JT503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310JT503240.000MHZ |
QESM49H4310FO503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310FO503240.000MHZ |
QESM49H4310FN503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310FN503240.000MHZ |
QESM49H4310DM503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310DM503240.000MHZ |
QESM49H4310HO503240.000MHZ | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H4310LT503240.000MHZ vs QESM49H4310HO503240.000MHZ |