QESM49H32150DN30166.990MHZ
Rakon Limited
Description: Parallel - Fundamental Quartz Crystal, 6.99MHz Nom, HC49, SMD, 2 PIN

Overview of QESM49H32150DN30166.990MHZ by Rakon Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for QESM49H32150DN30166.990MHZ by Rakon Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QESM49H32150DN30166.990MHZ by Rakon Limited

QESM49H32150DN30166.990MHZ
Rakon Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RAKON LTD
Package Description
HC49, SMD, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
AT-CUT
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
50 ppm
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
6.99 MHz
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Physical Dimension
11.4mm x 4.7mm x 3.2mm
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. QESM49H32150DN30166.990MHZ
    Rakon Limited
    Parallel - Fundamental Quartz Crystal, 6.99MHz Nom, HC49, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QESM49H32150DN30166.990MHZ by Rakon Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QESM49H32150DN30166.990MH... by Rakon Limited

Select Manufacturer
Which Manufacturer of QESM49H32150DN30166.990MH... would you like to use for your alert(s)?
  • Please alert me when QESM49H32150DN30166.990MH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QESM49H32150DN30166.990MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QESM49H32150DN30166.990MH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QESM49H32150DN30166.990MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QESM49H32150DN30166.990MH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QESM49H32150DN30166.990MHZ by Rakon Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: