QEN79-AHRFREQ2AY25SB
Description: CMOS/TTL Output Clock Oscillator, 80MHz Min, 100MHz Max

Overview of QEN79-AHRFREQ2AY25SB by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for QEN79-AHRFREQ2AY25SB by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QEN79-AHRFREQ2AY25SB by Temex Ceramics

QEN79-AHRFREQ2AY25SB
Temex Ceramics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMEX COMPONENTS
Reach Compliance Code
unknown
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
100 MHz
Operating Frequency-Min
80 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
CMOS/TTL
Output Load
10 TTL, 50 pF
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. QEN79-AHRFREQ2AY25SB
    Temex Ceramics
    CMOS/TTL Output Clock Oscillator, 80MHz Min, 100MHz Max
    VS

Related Parts for QEN79-AHRFREQ2AY25SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QEN79-AHRFREQ2AY25SB by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QEN79-AHRFREQ2AY25SB by Temex Ceramics

  • Please alert me when QEN79-AHRFREQ2AY25SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QEN79-AHRFREQ2AY25SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QEN79-AHRFREQ2AY25SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QEN79-AHRFREQ2AY25SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QEN79-AHRFREQ2AY25SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QEN79-AHRFREQ2AY25SB by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: