Part Details for QEF90M0A30 by Rakon Limited
Overview of QEF90M0A30 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for QEF90M0A30
QEF90M0A30 CAD Models
QEF90M0A30 Part Data Attributes
|
QEF90M0A30
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QEF90M0A30
Rakon Limited
Crystal Filter, 1 Function(s), 70MHz, 15kHz BW(delta f), Monolithic,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation@Freq-Max | 15 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 4000 OHM//-1 | |
Insertion Loss-Max | 2 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 |