Part Details for QEF21M4B12 by Rakon Limited
Overview of QEF21M4B12 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QEF21M4B12
QEF21M4B12 CAD Models
QEF21M4B12 Part Data Attributes
|
QEF21M4B12
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QEF21M4B12
Rakon Limited
Crystal Filter, 1 Function(s), 21.4MHz, 6kHz BW(delta f), Monolithic,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 1200 OHM//2.5 | |
Insertion Loss-Max | 2.5 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 |