Part Details for QEA95VCE010.000MHZ by Temex Ceramics
Overview of QEA95VCE010.000MHZ by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for QEA95VCE010.000MHZ
QEA95VCE010.000MHZ CAD Models
QEA95VCE010.000MHZ Part Data Attributes
|
QEA95VCE010.000MHZ
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
QEA95VCE010.000MHZ
Temex Ceramics
Clipped Sine Output Oscillator, 10MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4.1 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 3.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 11.4mm x 9.6mm x 2.0mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |