Part Details for QDP0.50-30C0152AD-G by Quadrangle Products Inc
Overview of QDP0.50-30C0152AD-G by Quadrangle Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QDP0.50-30C0152AD-G
QDP0.50-30C0152AD-G CAD Models
QDP0.50-30C0152AD-G Part Data Attributes
|
QDP0.50-30C0152AD-G
Quadrangle Products Inc
Buy Now
Datasheet
|
Compare Parts:
QDP0.50-30C0152AD-G
Quadrangle Products Inc
Cable Assembly, 30 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUADRANGLE PRODUCTS INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | GOLD | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.136 mm | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Shielding | NO |