Part Details for QD48T033050-NAB0G by Bel Fuse
Overview of QD48T033050-NAB0G by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SNAB0G | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Socket, PCB Vertical, .47 Flange to pcb |
Part Details for QD48T033050-NAB0G
QD48T033050-NAB0G CAD Models
QD48T033050-NAB0G Part Data Attributes
|
QD48T033050-NAB0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QD48T033050-NAB0G
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for QD48T033050-NAB0G
This table gives cross-reference parts and alternative options found for QD48T033050-NAB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QD48T033050-NAB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD48T033050-NAB0G | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-7 | Bel Power Solutions | QD48T033050-NAB0G vs QD48T033050-NAB0G |
QD48T033050-NAB0 | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, PACKAGE-7 | Bel Fuse | QD48T033050-NAB0G vs QD48T033050-NAB0 |
QD48T033050-NAB0 | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, QUARTER-BRICK PACKAGE-7 | Bel Power Solutions | QD48T033050-NAB0G vs QD48T033050-NAB0 |