Part Details for QCN-34D by Mini-Circuits
Overview of QCN-34D by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QCN-34D
QCN-34D CAD Models
QCN-34D Part Data Attributes
|
QCN-34D
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
QCN-34D
Mini-Circuits
Combiner, 2500MHz Min, 3400MHz Max, 0.7dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FV1206-1, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 41.76 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SOLCC6,.06,40 | |
RF/Microwave Device Type | COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.15 |
Alternate Parts for QCN-34D
This table gives cross-reference parts and alternative options found for QCN-34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QCN-34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QCN-34D+ | Combiner, 2500MHz Min, 3400MHz Max, 0.7dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN | Mini-Circuits | QCN-34D vs QCN-34D+ |