Part Details for QCM019SC2DMM02PB by TE Connectivity
Overview of QCM019SC2DMM02PB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for QCM019SC2DMM02PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0170
|
Newark | Qcm019Sc2Dmm02Pb = Circular |Nanonics Te Connectivity QCM019SC2DMM02PB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.7700 / $427.9000 | Buy Now |
DISTI #
QCM019SC2DMM02PB-ND
|
DigiKey | QCM019SC2DMM02PB = CIRCULAR Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$405.8960 | Buy Now |
DISTI #
571-QCM019SC2DMM02PB
|
Mouser Electronics | Standard Circular Connector QCM019SC2DMM02PB Circular RoHS: Compliant | 0 |
|
$405.8300 | Order Now |
|
Onlinecomponents.com | QCM019SC2DMM02PB = Circular RoHS: Compliant | 0 |
|
$336.4600 / $819.1700 | Buy Now |
|
Master Electronics | QCM019SC2DMM02PB = Circular RoHS: Compliant | 0 |
|
$336.4600 / $819.1700 | Buy Now |
Part Details for QCM019SC2DMM02PB
QCM019SC2DMM02PB CAD Models
QCM019SC2DMM02PB Part Data Attributes:
|
QCM019SC2DMM02PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM019SC2DMM02PB
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |