Part Details for QCM019PC2DMC150B by TE Connectivity
Overview of QCM019PC2DMC150B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCM019PC2DMC150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3359
|
Newark | Qcm019Pc2Dmc150B = Circular |Nanonics Te Connectivity QCM019PC2DMC150B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$342.1800 / $383.0300 | Buy Now |
DISTI #
2266-QCM019PC2DMC150B-ND
|
DigiKey | CBL 19POS PLUG TO WIRE 12.5' Min Qty: 1 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$473.6100 / $492.1900 | Buy Now |
DISTI #
QCM019PC2DMC150B-ND
|
DigiKey | CBL 19POS PLUG TO WIRE 12.5' Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.1452 | Buy Now |
DISTI #
1589692-4
|
Avnet Americas | Cable Assembly 0.001m 30AWG 19 POS Circular PL - Bulk (Alt: 1589692-4) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$328.4928 / $382.1046 | Buy Now |
DISTI #
571-QCM019PC2DMC150B
|
Mouser Electronics | Standard Circular Connector QCM019PC2DMC150B CIRCULAR | 8 |
|
$425.3300 / $1,010.2000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.001m 30AWG 19 POS Circular PL RoHS: Compliant |
4 Partner Stock |
|
$423.5700 / $1,110.4300 | Buy Now |
DISTI #
16506705
|
Verical | Cable Assembly Circular 0.001m 30AWG Circular 19 Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$444.1100 / $461.5400 | Buy Now |
|
Master Electronics | Cable Assembly 0.001m 30AWG 19 POS Circular PL RoHS: Compliant |
4 Partner Stock |
|
$423.5700 / $1,110.4300 | Buy Now |
Part Details for QCM019PC2DMC150B
QCM019PC2DMC150B CAD Models
QCM019PC2DMC150B Part Data Attributes
|
QCM019PC2DMC150B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM019PC2DMC150B
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |