QC5A20.0000F18B12M
QANTEK Technology Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of QC5A20.0000F18B12M by QANTEK Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QC5A20.0000F18B12M by QANTEK Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y2445
Newark Crystal, 20Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:Qc5A Series, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QC5A20.0000F18B12M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.4500
  • 10 $1.3700
  • 25 $1.2500
  • 50 $1.1300
  • 100 $1.0400
  • 250 $0.8840
  • 500 $0.7920
$0.7920 / $1.4500 Buy Now

CAD Models for QC5A20.0000F18B12M by QANTEK Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QC5A20.0000F18B12M by QANTEK Technology Corporation

QC5A20.0000F18B12M
QANTEK Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QANTEK TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
AT CUT; AEC-Q200
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
10 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
5mm x 3.2mm x 0.8mm
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. QC5A20.0000F18B12M
    QANTEK Technology Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QC5A20.0000F18B12M by QANTEK Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QC5A20.0000F18B12M by QANTEK Technology Corporation

Select Manufacturer
Which Manufacturer of QC5A20.0000F18B12M would you like to use for your alert(s)?
  • Please alert me when QC5A20.0000F18B12M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QC5A20.0000F18B12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QC5A20.0000F18B12M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QC5A20.0000F18B12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QC5A20.0000F18B12M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QC5A20.0000F18B12M by QANTEK Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: