QC3CA20.0000F12B23M
QANTEK Technology Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of QC3CA20.0000F12B23M by QANTEK Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QC3CA20.0000F12B23M by QANTEK Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y2400
Newark Crystal, 20Mhz, 12Pf, 3.2Mm X 2.5Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qc3Ca Series, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QC3CA20.0000F12B23M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.0500
  • 10 $0.9450
  • 25 $0.8670
  • 50 $0.7730
  • 100 $0.6940
  • 250 $0.6020
  • 500 $0.5360
  • 1,000 $0.4360
$0.4360 / $1.0500 Buy Now

CAD Models for QC3CA20.0000F12B23M by QANTEK Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QC3CA20.0000F12B23M by QANTEK Technology Corporation

QC3CA20.0000F12B23M
QANTEK Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QANTEK TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
AT-CUT; TR, 7 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. QC3CA20.0000F12B23M
    QANTEK Technology Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QC3CA20.0000F12B23M by QANTEK Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QC3CA20.0000F12B23M by QANTEK Technology Corporation

Select Manufacturer
Which Manufacturer of QC3CA20.0000F12B23M would you like to use for your alert(s)?
  • Please alert me when QC3CA20.0000F12B23M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QC3CA20.0000F12B23M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QC3CA20.0000F12B23M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QC3CA20.0000F12B23M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QC3CA20.0000F12B23M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QC3CA20.0000F12B23M by QANTEK Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: