Part Details for QC120W33OHMJ by TY-OHM Electronic Works Co Ltd
Overview of QC120W33OHMJ by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QC120W33OHMJ
QC120W33OHMJ CAD Models
QC120W33OHMJ Part Data Attributes
|
QC120W33OHMJ
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QC120W33OHMJ
TY-OHM Electronic Works Co Ltd
Resistor, Wire Wound, 33ohm, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 30 mm | |
Package Length | 190 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 120 W | |
Resistance | 33 Ω | |
Series | QC | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |