Part Details for QBW018A0B61-HTZ by GE Power Electronics Inc
Overview of QBW018A0B61-HTZ by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QBW018A0B61-HTZ
QBW018A0B61-HTZ CAD Models
QBW018A0B61-HTZ Part Data Attributes
|
QBW018A0B61-HTZ
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
QBW018A0B61-HTZ
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 216 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
Alternate Parts for QBW018A0B61-HTZ
This table gives cross-reference parts and alternative options found for QBW018A0B61-HTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBW018A0B61-HTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QBW018A0B61-TZ | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6 | TE Connectivity | QBW018A0B61-HTZ vs QBW018A0B61-TZ |
QBW018A0B61-TZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-6 | GE Power Electronics Inc | QBW018A0B61-HTZ vs QBW018A0B61-TZ |
QBW018A0B61-TZ | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6, Power Supply Module | Lineage Power | QBW018A0B61-HTZ vs QBW018A0B61-TZ |
QBW018A0B61-HTZ | IC 1-OUTPUT 216 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER BRICK PACKAGE-6, Power Supply Module | Lineage Power | QBW018A0B61-HTZ vs QBW018A0B61-HTZ |