Part Details for QBVW033A0B1-HZ by Lineage Power
Overview of QBVW033A0B1-HZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QBVW033A0B1-HZ
QBVW033A0B1-HZ CAD Models
QBVW033A0B1-HZ Part Data Attributes
|
QBVW033A0B1-HZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
QBVW033A0B1-HZ
Lineage Power
IC 1-OUTPUT 396 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 12.03 V | |
Output Voltage-Min | 11.97 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 396 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
Alternate Parts for QBVW033A0B1-HZ
This table gives cross-reference parts and alternative options found for QBVW033A0B1-HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBVW033A0B1-HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QBVW033A0B1-HZ | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | QBVW033A0B1-HZ vs QBVW033A0B1-HZ |
QBVW033A0B1-PHZ | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | QBVW033A0B1-HZ vs QBVW033A0B1-PHZ |
QBVW033A0B1-HZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid, QUARTER BRICK PACKAGE-8 | QBVW033A0B1-HZ vs QBVW033A0B1-HZ |
BMR4532101/001 | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-14 | QBVW033A0B1-HZ vs BMR4532101/001 |
QBVW033A0B1-PHZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid, QUARTER BRICK PACKAGE-8 | QBVW033A0B1-HZ vs QBVW033A0B1-PHZ |