Part Details for QB2D108M35040HC by Samwha Electronics
Overview of QB2D108M35040HC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QB2D108M35040HC
QB2D108M35040HC CAD Models
QB2D108M35040HC Part Data Attributes
|
QB2D108M35040HC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
QB2D108M35040HC
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.34164 mA | |
Manufacturer Series | QB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 0.00265 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for QB2D108M35040HC
This table gives cross-reference parts and alternative options found for QB2D108M35040HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QB2D108M35040HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXG1000MOOESN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | QB2D108M35040HC vs 200MXG1000MOOESN25X50 |
QB2D108M22040HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QB2D108M35040HC vs QB2D108M22040HA |
3QB2DVB108M35040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QB2D108M35040HC vs 3QB2DVB108M35040 |
KMQ200VS102M35X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | QB2D108M35040HC vs KMQ200VS102M35X25T2 |
200HXC1000MSN30X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | QB2D108M35040HC vs 200HXC1000MSN30X35 |
200MXC1000M25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | QB2D108M35040HC vs 200MXC1000M25X30 |
200MXR1000MOOE35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | QB2D108M35040HC vs 200MXR1000MOOE35X35 |
108LMH200M2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Cornell Dubilier Electronics Inc | QB2D108M35040HC vs 108LMH200M2DD |
200HXC1000MEFCSN30X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | QB2D108M35040HC vs 200HXC1000MEFCSN30X35 |
QB2D108M30050HC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QB2D108M35040HC vs QB2D108M30050HC |