Part Details for QB10401-P1-4F by Foxconn
Overview of QB10401-P1-4F by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QB10401-P1-4F
QB10401-P1-4F CAD Models
QB10401-P1-4F Part Data Attributes:
|
QB10401-P1-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
QB10401-P1-4F
Foxconn
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.437 inch | |
Body Length | 2.391 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8618 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for QB10401-P1-4F
This table gives cross-reference parts and alternative options found for QB10401-P1-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QB10401-P1-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QB10407-P1-AF | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Foxconn | QB10401-P1-4F vs QB10407-P1-AF |
QB10401-P1-HT | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Foxconn | QB10401-P1-4F vs QB10401-P1-HT |
QB10403-P1-AF | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Foxconn | QB10401-P1-4F vs QB10403-P1-AF |